reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86088 :: Network Adaptor RJ45 jack/jack Cat.5e


DELOCK 86088

  • Product Description
  • Technical information
  • General
    • Type
    • Network adapter
    • Design
    • Cat.5e
    • Design
    • 1:1
    • Assembly
    • Socket/socket
  • Implementation
    • Shielding
    • Shielding sheet
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 22.3 mm
    • Width
    • 18 mm
    • Height
    • 36.5 mm
This RJ45 adapter by Delock can be connected e.g. between two cables in order to extend your network connection.

Specification
  • Connector: RJ45 female > RJ45 female, 1:1 connected
  • Cat.5e specification
  • With metal screening
  • Dimension (LxBxH): 2,23 cmx 1,80 cmx 3,65 cm


System requirements
  • A free RJ45 male port


Package content
  • Adaptor RJ45 female / female


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 86088
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Network adapter
    • Design
    • Cat.5e
    • Design
    • 1:1
    • Assembly
    • Socket/socket
  • Implementation
    • Shielding
    • Shielding sheet
    • Type of connector
    • RJ45
  • Measures
    • Length
    • 22.3 mm
    • Width
    • 18 mm
    • Height
    • 36.5 mm