Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65527 :: Modular coupling, RJ45 socket/terminal block

Item-No.: DELOCK 65527
€4,95
Category of goods: 1 = discountable

DELOCK 65527

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 socket > terminal block
    • Assembly
    • Pitch 2.5 mm
    • Colour
    • Black
  • Interfaces
    • Connection
    • Terminal block

This RJ45 to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• Connectors: RJ45 8-pin socket > 8-pin terminal block
• Screwless terminal block
• Pitch 2.5 mm
• Dimensions: (LxWxH): approx. 35 x 28 x 20 mm

System requirements
• One free RJ45 connector

Package contents

• 1x adapter



Manufacturer : DELOCK
Factory number : 65527
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 socket > terminal block
    • Assembly
    • Pitch 2.5 mm
    • Colour
    • Black
  • Interfaces
    • Connection
    • Terminal block