Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65430 :: Adaptor Sub-D 9Pin Bu > RJ45 mounting kit


DELOCK 65430

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-D 9-pin socket > RJ45 socket
    • Design
    • Cat.5 / Cat.5e / Cat.6
    • Colour
    • Blue
  • Measures
    • Length
    • 52 mm
    • Width
    • 34 mm
    • Height
    • 16 mm
This adapter by Delock can be used to expand a serial interface by using an optional Cat5 / 5e / 6 cable. hereby you can set the pin assignment individually. Just plug the cable end into the desired hole of the connector and let it lock into the housing.

Specification
  • Connector: Serial Sub-D 9 pin female > RJ45 female
  • RJ45 interface assigned with 8 pins, serial interface individually assignable
  • Serial plug with screws
  • Colour: blue
  • Dimension incl. connector (LxBxH): ca. 52x 34x 16 mm


System requirements
  • A free Sub-D 9 pin male port


Package content
  • Adaptor


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 65430
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sub-D 9-pin socket > RJ45 socket
    • Design
    • Cat.5 / Cat.5e / Cat.6
    • Colour
    • Blue
  • Measures
    • Length
    • 52 mm
    • Width
    • 34 mm
    • Height
    • 16 mm