Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65389 :: RJ45 plug > 8-pin terminal block adapter, 2-piece

Item-No.: DELOCK 65389
€5,95
Category of goods: 1 = discountable

DELOCK 65389

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug > terminal block
    • Assembly
    • Pitch 3.5 mm
  • Interfaces
    • Connection
    • Screw terminal

Delock RJ45 plug > 8-pin terminal block adapter, 2-piece

This RJ45 to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.
This adapter enables you to remove the head of the terminal block (with the cable entry screw connections).

Technical data
• Connectors: RJ45 8-pin plug > 8-pin terminal block
• Pitch 3.5 mm
• Removable terminal block
• Dimensions: approx. 53.7 x 34 x 12.9 mm

Package contents
• Adapter



Manufacturer : DELOCK
Factory number : 65389
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug > terminal block
    • Assembly
    • Pitch 3.5 mm
  • Interfaces
    • Connection
    • Screw terminal