Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 418068 :: RJ45 module KS-TA 1/8, 45-degree angle


DAT 418068

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 module 45 angled
    • Design
    • For DAT 418023
    • Colour
    • Silver
  • Interfaces
    • Connection
    • LSA IDC termination

RJ45 module, shielded Cat.6/EA, for patch panels KS 24x-s (see accessories)

• For transmitting digital and analogue voice, video and data signals.
• The module KS-TA exceeds the requirements of IEC 60603-7-5 for category 6 up to 250 MHz.
• It also complies with the channel requirements of class EA 500 MHz when used in conjunction with data cables of category 7 and 7A. This makes it suitable for 10-Gigabit Ethernet transmission in line with IEEE 802.3an.
• Fulfils all requirements for Power over Ethernet Plus (PoE+) in line with IEEE 802.3at.
• The module KS-TA can only be used with the patch panel KS24x-s (art. no. 418023).
• The 45° angled module front allows patch cable outputs to be directed to the left or right as required.

Suitable patch panel included in accessories!



Manufacturer : DAETWYLER
Factory number : 418068
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 module 45 angled
    • Design
    • For DAT 418023
    • Colour
    • Silver
  • Interfaces
    • Connection
    • LSA IDC termination