Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 417522 :: RJ45 connector IP20 cat.6 - shielded

Item-No.: DAT 417522
€19,95
Category of goods: 1 = discountable

DAT 417522

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6
    • Colour
    • Silver
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • For laying patch cables and installation cables

Field-assembly, 8-pin, RJ45 connector, IP20, cat.6, shielded, with quick-connector technology, tool-free field assembly

• Suitable for data cables with the following properties:
• CU solid wire 0.40 mm to 0.64 mm, AWG 24/1 to AWG 22/1
• CU stranded wire 0.48 mm to 0.67 mm, AWG 26/7 to AWG 22/7
• Cable sheath diameter 5.5 mm to 8.5 mm
• Protection type IP20

• Robust, die-cast zinc enclosure.
• Easy assembly without special tools.
• With strain relief - can be clipped in place as colour coding on existing connections.



Manufacturer : DAETWYLER
Factory number : 417523
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6
    • Colour
    • Silver
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • For laying patch cables and installation cables