Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 400305 :: Dust cap for RJ45 connector

Item-No.: DAT 400305
€0,95
Category of goods: 1 = discountable

DAT 400305

  • Product Description
  • Technical information
  • General
    • Type
    • Dustproof cap
    • Design
    • For RJ45 plugs
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 sockets

Dust cap for RJ45 connector

Protects RJ45 connectors from dust and mechanical loading, undetachable from cable, can be pulled over the assembled connector.

• Colour = black
• Content: 1 unit

- Does not include patch cable -



Manufacturer : DAETWYLER
Factory number : 400305
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dustproof cap
    • Design
    • For RJ45 plugs
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 sockets