Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DAT 1401628 :: Dust stoppers for RJ45 sockets

Item-No.: DAT 1401628
€0,75
Category of goods: 1 = discountable

DAT 1401628

  • Product Description
  • Technical information
  • General
    • Type
    • Dust stopper
    • Design
    • For RJ45 sockets
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 sockets

Dust stoppers for RJ45 sockets, reliable contact protection

These stoppers protect RJ45/ISDN/network sockets and patch panels from dust, dirt and damage when ports are not in use.

• Colour = black
• Content: 1 unit



Manufacturer : DAETWYLER
Factory number : 1401628
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dust stopper
    • Design
    • For RJ45 sockets
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 sockets