Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT 6 VERBINDER :: CAT6 connector, shielded plastic casing

Item-No.: CAT 6 VERBINDER
€2,95
Category of goods: 1 = discountable

CAT 6 VERBINDER

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 7 up to 600 MHz
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 84.0 mm
    • Width
    • 37.0 mm
    • Height
    • 20.0 mm

These CAT6 connection modules can be used to extend shielded and unshielded installation cables and reconnect damaged cables.

• LSA IDC termination
• up to 600 MHz transmission frequency

The extension module can be used to extend installation cables and reconnect damaged cables without having to completely reroute a cable segment.
The two cable ends are connected using LSA IDC. Suitable for all commercially available four or eight-core installation cables from AWG 26-22 up to a
sheath diameter of 10 mm. The inner housing is metallised.



Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 7 up to 600 MHz
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Measures
    • Length
    • 84.0 mm
    • Width
    • 37.0 mm
    • Height
    • 20.0 mm
Datasheet/manual