Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAT 5 VERBINDER :: CAT5 connector (metallised polypropylene sulphide)

Item-No.: CAT 5 VERBINDER
€1,70
Category of goods: 1 = discountable

CAT 5 VERBINDER

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • Cat.5, 300 MHz
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Specials
    • Specification
    • Up to 300 MHz
  • Measures
    • Length
    • 65,81 mm
    • Width
    • 25,21 mm
    • Height
    • 39,51 mm

These connection modules can be used to extend shielded and unshielded installation cables and reconnect damaged cables.

• LSA IDC termination
• Metallised plastic casing:
• up to 300 MHz transmission frequency



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • Cat.5, 300 MHz
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • LSA IDC termination
  • Specials
    • Specification
    • Up to 300 MHz
  • Measures
    • Length
    • 65,81 mm
    • Width
    • 25,21 mm
    • Height
    • 39,51 mm
Datasheet/manual