Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 13086302E :: Cable connector, Class FA — ISO/IEC 11801 8-terminal

Item-No.: BTR 13086302E
€21,95
Category of goods: 1 = discountable

Kabelverbinder Class FA

  • Product Description
  • Technical information
  • General
    • Type
    • Cable connector
    • Design
    • CAT 7A
    • Design
    • IP 67
  • Interfaces
    • Connection
    • For round cable

• Field-assembly cable connector, class FA for 8-wire cables
• For connection/extension/repair/relocation of Cu data cables up to Cat.7A
• Meets class FA in accordance with ISO/IEC 11801 Ed.2.2:2011-06 up to 1000 MHz in conjunction with Cat.7A Cu cables
• GHMT certified in accordance with ISO/IEC 11801 Ed.2.2:2011-06 and IEC 61156-5 Ed.2.1:2012-12
• 10 GBit in accordance with IEEE 802.3 an
• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Compact design Ø 16.8 mm x 64 mm
• IP67-protected housing in conjunction with suitable cables
• Industry-standard refined die-cast zinc housing
• Consisting of only 3 individual parts
• Easy assembly without special tools
• Shield connection and strain relief integrated in the housing
• Easy-to-mount connection of data cables AWG 24/1 to 22/1 (single-wire) and AWG 24/7 to 22/7 (multi-wire) to IDC connections
• Conductor diameter, solid wire, 0.5 to 0.64 mm
• Conductor diameter, stranded wire, 0.61 to 0.76 mm
• Wire diameter up to 1.6 mm
• Suitable for cable sheath diameter from 5.0 to 9.7 mm



Manufacturer : METZ CONNECT
Factory number : 130863-02-E
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable connector
    • Design
    • CAT 7A
    • Design
    • IP 67
  • Interfaces
    • Connection
    • For round cable