Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 130548-01-E :: Cable-sharing adapter, pnp 1 — telephone / telephone


BTR 130548-01-E

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Telephone/telephone
    • Colour
    • Silver
  • Interfaces
    • Connection
    • RJ45 socket
  • Measures
    • Length
    • 88 mm
    • Width
    • 18 mm
    • Height
    • 43 mm

• Cable-sharing adapter for simultaneous operation of two four-wire services, in this case: 2 x telephone (ISDN), via a 8-wire installation cable
• Used in pairs: one adapter at the connection box, one adapter at the distributor
• Shielded adapter with class E transmission properties in the link in accordance with IEC 11801 Ed.2.2:2011-06 and DIN EN 50173-1:2011-09
• Slim design means they can be plugged in next to one another
• Short, flexible connection
Supplied as a set of two



Manufacturer : METZ CONNECT
Factory number : 130548-01-E
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sharing adapter
    • Design
    • Telephone/telephone
    • Colour
    • Silver
  • Interfaces
    • Connection
    • RJ45 socket
  • Measures
    • Length
    • 88 mm
    • Width
    • 18 mm
    • Height
    • 43 mm