Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 435060 :: 2-slot unilan RJ45 connection box, Cat.6A flush-fitted

Item-No.: UNILAN 435060
€9,50
Category of goods: 1 = discountable

UNILAN 435060

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.6a
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • Angled outlet
  • Implementation
    • Shielding
    • Fully shielded
  • Specials
    • Specification
    • See data sheet

unilan® connection box CSD 2/8-K Cat.6/EA shielded with angled outlet, RAL 9010

• For transmitting digital and analogue voice, video and data signals.
• The box is specified up to 500 MHz.
• In conjunction with the Cat.7 data cable, it is suitable
for all applications of transfer classes D, E and EA, i.e. also for 10 Gigabit Ethernet
in accordance with IEEE 802.3an.
• This data box is ideal for use in cable ducts.
• The design is compatible with the design switch programs of well-known manufacturers.
• Housing: Metal, die-cast zinc, mounting tabs can be optionally removed
• Dimensions: 70 x 70 x 47 mm (incl. central cap)
• Boards: Basic board with two LSA connection blocks and two RJ45 sockets
• Shield acceptance: 360° via screw terminal
• Strain relief: via screw terminal
• Cable insertion from 4 directions for two cables
• Cable connection: LSA - IDC connector, AWG 26-22



Manufacturer : DAETWYLER
Factory number : 435060
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, Cat.6a
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • Angled outlet
  • Implementation
    • Shielding
    • Fully shielded
  • Specials
    • Specification
    • See data sheet
Datasheet/manual