Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 1406273 :: Surface-mounted housing 40mm with cover frame, RAL9010

Item-No.: UNILAN 1406273
€5,40
Category of goods: 1 = discountable

UNILAN 1406273

  • Product Description
  • Technical information
  • General
    • Design
    • Surface-mounted housing
    • Type
    • Housing + cover frame
    • Colour
    • Pure white RAL 9010
  • Measures
    • Depth
    • 40 mm
    • Width
    • 80 mm
    • Length
    • 80 mm

Surface-mounted housing 40mm incl. cover frame

• Surface-mounted housing for unilan® connection boxes
• For surface mounting of the unilan® connection boxes (copper or fibre-optic data sockets).
• The surface-mounted housing 80 x 80mm consists of the housing and the cover frame (H = 40mm)



Manufacturer : DAETWYLER
Factory number : 1406273
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Design
    • Surface-mounted housing
    • Type
    • Housing + cover frame
    • Colour
    • Pure white RAL 9010
  • Measures
    • Depth
    • 40 mm
    • Width
    • 80 mm
    • Length
    • 80 mm
Datasheet/manual