Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UNILAN 1400830 :: Cover frame 1-way, 80 x 80 x 5 mm, RAL9010

Item-No.: UNILAN 1400830
€0,85
Category of goods: 1 = discountable

UNILAN 1400830

  • Product Description
  • Technical information
  • General
    • Design
    • 1x cover frame
    • Type
    • Cover frame
    • Colour
    • Pure white RAL 9010
  • Measures
    • Depth
    • 5 mm
    • Width
    • 80 mm
    • Length
    • 80 mm

Cover frame for RJ45 data socket, 1-way, 80 x 80 mm

• The dimensions of the cover frames correspond to the German Standard
i.e. outside 80x80 mm / inside 50x50 mm



Manufacturer : DAETWYLER
Factory number : 1400830
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1x cover frame
    • Type
    • Cover frame
    • Colour
    • Pure white RAL 9010
  • Measures
    • Depth
    • 5 mm
    • Width
    • 80 mm
    • Length
    • 80 mm
Datasheet/manual