Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG H02010B0013 :: Universal appliance support for RJ45 boxes

Item-No.: TG H02010B0013
€4,30
Category of goods: 1 = discountable

TG H02010B0013

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45 sockets
    • Type
    • Universal built-in mount for devices
    • Assembly
    • Flush mounting

Universal-appliance support

• For installing RJ45 connection boxes in virtually all of the most standard electrical installation cable ducts
• For installation-friendly and space-saving installation
• Mounted on C-rails, cap rails and combi rails in the 35-mm track Variable height compensation for inner duct heights at 47, 50, 52 and 55 mm
• Stackable



Manufacturer : TELEGÄRTNER
Factory number : H02010B0013
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45 sockets
    • Type
    • Universal built-in mount for devices
    • Assembly
    • Flush mounting
Datasheet/manual