Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 KDO IP44 AP :: KDO housing, IP44, for data sockets, cat. 5e/cat. 6

Item-No.: RJ45 KDO IP44 AP
€69,95
Category of goods: 1 = discountable

RJ45 KDO IP44 AP

  • Product Description
  • Technical information
  • General
    • Design
    • For CAT5/6 RJ45 sockets
    • Type
    • Outdoor housing RJ44
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Surface mounting
    • Technology
    • IP44
  • Measures
    • Depth
    • 93 mm
    • Width
    • 93 mm
    • Height
    • 85.5 mm
  • Implementation
    • Protection class
    • IP44
KDO housing for communication data socket, IP44

• With labelling panel
• Lockable
• Colour similar to RAL 7035
• Dimensions: 93 mm x 93 mm x 85.5 mm
• Prepared cable entry: top M25 or optionally left, right, bottom and in base

The KDO housing is characterised by its robustness (impact resistant according to DIN 18032) and conforms to protection class IP44 with the lid closed with a plugged in or unplugged patch cable.

The safety lock protects against unauthorised access (simultaneous locking possible), even when patch cables are plugged in. The enclosure offers a large terminal compartment for easy and quick mounting
and is equipped with an M25 membrane cable gland for two cables up to approx. 9 mm.

A label field makes identification easy.
Uses for the KDO housing include: production lines, schools, storage areas, laboratories, airports etc.



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25021
Package weight : 0.339 kg
RoHS : conform
Technical information
  • General
    • Design
    • For CAT5/6 RJ45 sockets
    • Type
    • Outdoor housing RJ44
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Surface mounting
    • Technology
    • IP44
  • Measures
    • Depth
    • 93 mm
    • Width
    • 93 mm
    • Height
    • 85.5 mm
  • Implementation
    • Protection class
    • IP44