Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 ET25130AV4E :: RJ45 connection box, Cat.6A, flush mounting, right/left, 9010

SAVE10%
Item-No.: RJ45 ET25130AV4E
€9,95
€8,95




RJ45 ET25130AV4E

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 connection box, CAT 6A
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° output, 8-pin - left/right
  • Implementation
    • Shielding
    • Fully shielded

RJ45 connection box with cable entry from the right/left, flush mounting/duct installation

For all standard switching programs.


  • 40° outlet, LSA terminals, incl. 6.3 mm

  • Colour: RAL9010

  • Earthing lead, fully shielded die-cast housing

  • Label with clear cover

  • For installation duct underfloor systems

  • Central piece according to DIN 49075

  • Suitable for designs, compatible with all standard

  • switching programs

  • Cat.6 components certified (GHMT)

  • Cat.6a link certified up to 500 MHz (GHMT)

  • Flush mounting and cover frame: 80 x 80 mm


• Included in delivery: 1 unit



Manufacturer : EFB-ELEKTRONIK
Factory number : ET-25130AV4EP
Package weight : 0.162 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 connection box, CAT 6A
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° output, 8-pin - left/right
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual