0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45-CAT6 2UNI :: 2-way RJ45 junction box, cat. 6, surface/flush-mounted

Item-No.: RJ45-CAT6 2UNI
€6,95
Category of goods: 1 = discountable

RJ45-CAT6 2UNI

  • Product Description
  • Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket, CAT 6
    • Assembly
    • Surface/flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B
2-way flush-mounted RJ45 junction box incl. surface-mounting frame,

  • CAT 6, EIA/TIA 568 and ISO/IEC 11801/EN 50173
  • Tested and 3P Channel Link certified as per LINK Performance CAT 6 CLASS E for up to 250 MHz, 1 Gbit Ethernet
  • Complete shielding of RJ45 sockets and LSA strips via fully enclosed die-cast metal housing
  • Integrated installation cable strain relief
  • Strain-relieving 40° socket angle
  • Suitable for cable ducts, flush and surface mounting
  • Cable installation with LSA strips, colour-coded in line with EIA/TIA 568B
  • Cover frame: 80 x 80 mm incl. central plate, 50 x 50 mm according to DIN 49075
  • Horizontal cable entry
  • Colour: pure white, RAL 9010



Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket, CAT 6
    • Assembly
    • Surface/flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B