Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 2AP :: 2-way RJ45 junction box, cat. 5e, surface-mounted

Item-No.: RJ45 2AP
€3,95
Category of goods: 1 = discountable

RJ45 2AP

  • Product Description
  • Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket
    • Assembly
    • Surface mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 TSB40

2-way RJ45 junction box, surface-mounted

• Shielded in accordance with EIA/TIA586TSB40
• Schematic in accordance with ISO/IEC11801
• LSA connector and 45° outlet, 8-pin.
• Both ports individually connectible.

The socket is fitted with a double clamp for strain relief.



Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x
    • Type
    • RJ45 socket
    • Assembly
    • Surface mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 TSB40
Datasheet/manual