Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NP0039 :: Surface-mounted/flush-mounted box, CAT6, fully shielded, RAL9010

Item-No.: LOGILINK NP0039
Colour:

€4,65
Category of goods: 1 = discountable

LOGILINK NP0039

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Signal white, RAL 9003
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

LogiLink® socket, CAT6 socket, surface-mounted + flush-mounted, 2x RJ45 STP, signal white

Shielded RJ45 socket, CAT6 with angled outlet and 2 RJ45 ports. Specified up to 250 MHz, this socket is suitable for all data transmissions up to Gigabit Ethernet including PoE and PoE+. The sturdy die-cast zinc housing with combined shield contacting and strain relief is suitable for flush, surface or cable channel mounting. The surface frame is included in delivery.

  • RJ45 socket, category 6, class E, 250 MHz

  • ISO/IEC 11801 and ANSI/TIA/EIA 568B.2-1

  • 2 shielded RJ45 sockets, 40° angle

  • Fully shielded housing

  • Flush-mounted and surface-mounted version

  • Colour: RAL9010 white

  • Socket angle: 40°

  • Colour coded according to EIA/TIA 568 A&B

  • With labelling panel




Manufacturer : LOGILINK
Factory number : NP0039A
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Signal white, RAL 9003
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual