Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK NP0006 :: Surface-mounted/flush-mounted box, CAT6, fully shielded, RAL9010

Item-No.: LOGILINK NP0006
Colour:

€5,95
Category of goods: 1 = discountable

LOGILINK NP0006

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Pure white RAL 9010
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
This LogiLink data jack is made of robust die-cast metal and painted in RAL9010. CAT6 corresponds to the Performance Specification ISO/IEC 11801 Class E. The data jack is particularly suitable as a surface-mounted and flush-mounted box and has a 40-degree connector angle. The data jack has 2 RJ45 connectors.

• CAT6 data jack
• For use as a surface-mounted and flush-mounted box
• In accordance with CAT6 standard
• Die-cast metal enclosure
• 2x RJ45 8P8C sockets, fully shielded
• Cable clip with strain relief
• Connector angle: 40 degrees
• Colour coded according to EIA/TIA 568 A&B
• With labelling panel
• Left/right cable aperture



Manufacturer : LOGILINK
Factory number : NP0006
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, CAT 6
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Pure white RAL 9010
    • Assembly
    • 2x
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual