Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC N0051G :: RJ45 socket, CAT.6a, UP, signal green

Item-No.: GC N0051G
Colour:

€4,95




GC-N0051G

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Signal green RAL 6032
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568B
Network socket Cat.6A, 2xRJ45, shielded, UP, vertical cable entry, incl.center plate and frame


Manufacturer : GOOD CONNECTIONS
Factory number : GC-N0051G
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Signal green RAL 6032
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 40° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568B