Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EQUIP 235211 :: 1-Port Cat.6 Surface Mounted Box

Item-No.: EQUIP 235211
€2,95
Category of goods: 1 = discountable

EQUIP 235211

  • Product Description
  • Technical information
  • General
    • Design
    • 1x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B
  • Measures
    • Width
    • 54 mm
    • Height
    • 30 mm
    • Length
    • 39 mm
The equip® Surface Mounted Box featuring one RJ45 port supports one Cat.6 connection. This product is packed with one piece of adhesive tape which allows you to install the mounted box easily, no tools needed.

  • Class E according to ISO/IEC 11801 and EN5017

  • Compliant with ANSI/TIA/EIA 568 standard

  • IDC/LSA terminal

  • Gold flash contact

  • Color: pure white (RAL 9010)



Manufacturer : EQUIP
Factory number : 235211
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Design
    • 1x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Pure white RAL 9010
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B
  • Measures
    • Width
    • 54 mm
    • Height
    • 30 mm
    • Length
    • 39 mm
Datasheet/manual