Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIGITUS DN9007-1 :: DIGITUS® Cat 6A class EA network socket, compatible design, shie

Item-No.: DIGITUS DN9007-1
€10,95
Category of goods: 1 = discountable

DIGITUS DN9007-1

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, CAT 6A
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Flush mounting
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B

Excellent performance and connection quality for your network - DIGITUS Cat 6A Class EA connection socket, shielded, 2 x RJ45, LSA, flush-mount, vertical cable installation

• Cat 6A class EA for up to 500 MHz
• Suitable for 10 GBit Ethernet
• Compatible design with all standard switch ranges
• Central panel with integrated dust cover
• Complete shielding of RJ45 sockets and the LSA strips by fully enclosing metal housing
• Label window
• 360° shield contact
• Shielded 2 x RJ45 sockets, 8P8C
• Cable installation with LSA strips, colour-coded in line with EIA/TIA 568 A & B
• Cover frame 80x80 mm incl. central panel 50x50 mm in line with DIN 49075
• Vertical cable insert
• Colour: white
• Flush mounting

Included with delivery
• Junction box
• Screws
• Installation manual



Manufacturer : DIGITUS
Factory number : DN-9007-1
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, CAT 6A
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Flush mounting
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 A / B