Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86269 :: 2-way RJ45 junction box, cat.6, surface-mounted

Item-No.: DELOCK 86269
€6,95
Category of goods: 1 = discountable

DELOCK 86269

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Surface mounting
  • Interfaces
    • Connection
    • 180° output, 8-pin
  • Implementation
    • Cable cross-section
    • Up to 6.44 mm mm²
  • Specials
    • Specification
    • EIA/TIA 568 A / B

This Delock junction box can be used as a network junction box mounted on the wall or in enclosures. The LSA modules can be used with a punch down tool; alternatively the network cable can be connected without tools.

Technical data
• Connectors:
External: 2 x RJ45 sockets
Internal: LSA module (tool free)
• Cable duct 180°
• Shielded (cat. 6)
• Assignment according to TIA-568A/B
• For cable diameters up to 0.644 mm (22 - 26 AWG)
• Integrated label field
• Colour: white
• Dimensions: (LxWxH): approx. 62.3 x 60 x 26 mm

Package contents
• Junction box
• Adhesive pad: 45 x 45 mm
• 2 screws



Manufacturer : DELOCK
Factory number : 86269
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Surface mounting
  • Interfaces
    • Connection
    • 180° output, 8-pin
  • Implementation
    • Cable cross-section
    • Up to 6.44 mm mm²
  • Specials
    • Specification
    • EIA/TIA 568 A / B