0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86248 :: Network junction box 1-port cat.6 UTP

Item-No.: DELOCK 86248
€2,95
Category of goods: 1 = discountable

DELOCK 86248

  • Product Description
  • Technical information
  • General
    • Design
    • For RJ45, CAT 6A
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
    • Cable cross-section
    • Up to 6.8 mm mm²
  • Specials
    • Specification
    • EIA/TIA 568 A / B
  • Measures
    • Width
    • 39 mm
    • Height
    • 25.5 mm
    • Length
    • 52 mm
This Delock junction box can be used as a network junction box mounted on the wall or in enclosures. It features compact dimensions for space-saving installation in hard-to-reach areas. The LSA modules can be used with a punch down tool; alternatively the network cable can be connected without tools.

Technical data
• Connectors:
External: RJ45 socket
Internal: LSA module (tool free)
• Cable duct 180°
• Unshielded (UTP, cat.6)
• Assignment according to TIA-568A/B
• For cable diameters up to 6.8 mm (22 - 26 AWG)
• Colour: white
• Dimensions: (LxWxH): approx. 52 x 39 x 25.5 mm

Package contents
• Junction box
• Adhesive pad: 45 x 25 mm
• 2 screws



Manufacturer : DELOCK
Factory number : 86248
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Design
    • For RJ45, CAT 6A
    • Type
    • RJ45 socket
    • Colour
    • White
    • Assembly
    • Surface mounting
  • Implementation
    • Shielding
    • Unshielded
    • Cable cross-section
    • Up to 6.8 mm mm²
  • Specials
    • Specification
    • EIA/TIA 568 A / B
  • Measures
    • Width
    • 39 mm
    • Height
    • 25.5 mm
    • Length
    • 52 mm