Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 1401106113KE :: 1xRJ45 socket IP20 Cat.6A, rail mounting

Item-No.: BTR 1401106113KE
€19,95
Category of goods: 1 = discountable

BTR 1401106113KE

  • Product Description
  • Technical information
  • General
    • Design
    • For mounting/DIN rail
    • Type
    • RJ45 socket
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Mounting/DIN rail
  • Interfaces
    • Connection
    • 1x 90° output, 8 pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 A

E-DAT Industry terminal rail TS35 + RJ45 field jack insert Cat.6 Class EA, T568A

• Connection unit for mounting on TH35 mounting rail in accordance with DIN EN 60715 in electrical distributors for domestic and industrial installation
• Fitted with an E-DAT Industry RJ45 field jack insert
• Vertical plug-in direction, 90° to the mounting rail
• Compliance with Class EA in accordance with ISO / IEC 11801 Ed.2.2: 2011-09, DIN EN 50173-1: 2011-09
• For 10 GBit Ethernet (IEEE 802.3an)
• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Easy-to-assemble connection of 2 to 4-pair data cables, AWG 24/1 - 22/1, and stranded-wire conductors with 7-strand Cu wire, AWG 26/7, to BTR 8x IDC connectors
• The overall width of 1 HP allows up to 12 devices to be installed in standard electrical distributors
• When installed as a device in protection class I, equipotential bonding is provided via a switchable, integrated bonding spring directly via the mounting rail, which must be connected to the building's equipotential bonding system via corresponding contacting terminals

• Overall width: 1 modules (17.5 mm)
• Overall depth: 60 mm
• Overall height: 34 mm
• Basic housing: Light grey RAL7035 UL 94 V-0
• Ambient temperature: -40° to +70°C
• Protection class: IP20
• Insert RJ45 module Cat.6A TIA-A
• Socket: RJ45, for RJ11/12/45 plug
• Connection: 8-core
• Connection technology: IDC connectors
• Conductor diameter: AWG 26/1 - 22/1; AWG 26/7 - 24/7



Manufacturer : METZ CONNECT
Factory number : 1401106113KE
Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Design
    • For mounting/DIN rail
    • Type
    • RJ45 socket
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Mounting/DIN rail
  • Interfaces
    • Connection
    • 1x 90° output, 8 pin
  • Implementation
    • Shielding
    • Shielded
  • Specials
    • Specification
    • EIA/TIA 568 A