reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 1309426003-E :: 1x RJ45 socket IP20 Cat.6A, rail mounting

Item-No.: BTR 1309426003-E
€16,95
Category of goods: 1 = discountable

BTR 1309426003-E

  • Product Description
  • Technical information
  • General
    • Design
    • For mounting/DIN rail
    • Type
    • RJ45 socket
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Mounting/DIN rail
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded

E-DAT module REG 8(8) HS LG — universal data connection unit RJ45, 1 port for stackable rail mounting

• Connection unit for mounting on TH35 mounting rail in accordance with DIN EN 60715 in electrical distributors for domestic and industrial installation
• Equipped with an E-DAT module, RJ45, single module
• Cable access 45° from above, plug-in direction inclined 45° downward
• GHMT Cat.6 de-embedded PVP certified
• Compliance with Class EA in accordance with ISO / IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1: 2011-09
• Tested: Link up to 500 MHz
• For 10 GBit Ethernet (IEEE 802.3an)
• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Easy-to-assemble connection of 2 to 4-pair data cables, AWG 24/1 - 22/1, and stranded-wire conductors with 7-strand Cu wire, AWG 26/7, to BTR 8x IDC connectors
• Identification of T568A or T568B wire assignment
• loading of the pairs of wires in the E-DAT module loading piece
• The overall width of 1 HP allows up to 12 REGplus to be installed in standard electrical distributors
• When installed as a device in protection class I, equipotential bonding is provided via an integrated bonding plate directly via the mounting rail, which must be connected to the building's equipotential bonding system via corresponding contacting terminals
• The module is protected from direct contact by a cover. This retains protection class II when installed in distributors with protective insulation. The equipotential bonding spring must be removed for this purpose.
• Integrated dust protection cap

• Socket: RJ45, shielded
• Number of sockets: 1
• Connection: 8-pole, shield as a large clamp connection
• Connection technology: IDC connector technology
• Wire diameter: 0.4 - 0.63 mm
• Mounting technology: TH35 rail mounting
• Colour: light grey, RAL 7035
• Plug-in direction: Inclined 45°



Manufacturer : METZ CONNECT
Factory number : 1309426003-E
Package weight : 0.063 kg
RoHS : conform
Technical information
  • General
    • Design
    • For mounting/DIN rail
    • Type
    • RJ45 socket
    • Colour
    • Light grey, RAL 7035
    • Assembly
    • Mounting/DIN rail
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded