Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTR 1309131001-E :: Data connection box 3x RJ45 UP pearl white

Item-No.: BTR 1309131001-E
€18,95
Category of goods: 1 = discountable

BTR 1309131001-E

  • Product Description
  • Technical information
  • General
    • Design
    • 3x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Oyster white, RAL 1013
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded

• Flush-mounted connection unit with E-DAT module
• GHMT Cat.6 de-embedded PVP certified
• Compliance with Class EA in accordance with ISO / IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1: 2011-09
• Tested: Link up to 500 MHz
• For 10 GBit Ethernet (IEEE 802.3an)
• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Easy-to-assemble connection of 2 to 4-pair data cables, AWG 24/1 - 22/1, and stranded-wire conductors with 7-strand Cu wire, AWG 26/7, to BTR 8x IDC connectors
• Module plug-in direction inclined 45° downward
• Strain relief with cable tie on module
• With viewing window for label insert (label inserts included in delivery)
• Label sheets 209 x 294 mm, see accessories
• Integrated dust-protection caps (coloured versions available)
• Cover panel colour pearl white RAL 1013 or pure white RAL 9010, matt surface
• Compatible with centre plate designs in switch ranges

--Not suitable for mounting in standard flush-mounted or cavity wall casings!--



Manufacturer : METZ CONNECT
Factory number : 1309131001-E
Package weight : 0.156 kg
RoHS : conform
Technical information
  • General
    • Design
    • 3x RJ45
    • Type
    • RJ45 socket
    • Colour
    • Oyster white, RAL 1013
    • Assembly
    • Flush mounting
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Shielded