Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMJ45 RAHMEN 1 :: Frame for AMJ45 socket

Item-No.: AMJ45 RAHMEN 1
€1,20
Category of goods: 1 = discountable

AMJ45 RAHMEN 1

  • Product Description
  • Technical information
  • General
    • Design
    • For AMJ45
    • Type
    • Frame
    • Assembly
    • 1-fold
  • Measures
    • Width
    • 80.0 mm
    • Height
    • 80.0 mm

Frame for AMJ45 socket
Colour: RAL 1013 (pearl white)

1-way 80 x 80 mm



Manufacturer : TELEGÄRTNER
Factory number : B00004A0019Y
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Design
    • For AMJ45
    • Type
    • Frame
    • Assembly
    • 1-fold
  • Measures
    • Width
    • 80.0 mm
    • Height
    • 80.0 mm
Datasheet/manual