Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMJ45 CAT6 :: Cat.6+/class E connection socket

Item-No.: AMJ45 CAT6
€14,95
Category of goods: 1 = discountable

AMJ45 CAT6

  • Product Description
  • Technical information
  • General
    • Design
    • Double socket
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

AMJ45, cat.6+/class E connection socket

• The cable can be fed in 45 degree increments and 8 possible routes can be selected on-site.
• Design with low installation depth (approx. 35 mm)
• Easy installation of up to 3 units in a ground tank mounting box
• Optional surface-mounted accessories available.
• Can be combined with covers from various switching program manufacturers
• Direct plug-in earth connection on all 4 corners
• Dust caps and folding label field
• Fully shielded metal housing
• Double socket
• Colour: RAL 1013



Manufacturer : TELEGÄRTNER
Factory number : J00020A0501
Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Design
    • Double socket
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual