Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AMJ45 CAT6 AW :: Outlet box, cat. 6A UP, RAL 9010, alpine white


AMJ45 8/8 K Up/50 Cat.6A

  • Product Description
  • Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Alpine white
    • Assembly
    • 2x
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded

Outlet box, AMJ45, cat. 6A


  • Fully shielded

  • 10-Gigabit Ethernet in accordance with IEEE 802.3an

  • 360° shield contacting and cable strain relief via two separate screw terminals for the cable outer jacket and shield

  • Cable feed possible from all directions in 8x 45° increments; fewer variations in stock required

  • Horizontal and vertical installation options possible in the cable duct thanks to the variable cable inlet

  • Design offers a low installation depth; easy installation in ground tanks thanks to the lateral cable duct within the mounting box

  • Option to use the plug-in earth connections at all four corners; in accordance with DIN 46342-1; 6.3 mm

  • Can be combined with covers from various switching program manufacturers

  • Controlled pre-sorting of leads ensures that leads can be routed without the risk of damaging them and with good transmission properties

  • Central plate with folding, non-detachable, transparent labelling field

  • Dust-protection flaps

  • Vertical mounting track of the four-hole carrier ring can be removed (e.g. for mounting on ground tanks)

  • Contact bend protection: 6-pin (RJ11/12) and 8-pin connectors (RJ45) require no additional

  • assembly work to be used interchangeably in the MJ outlets

  • Colour: Alpine white, RAL 9010




Manufacturer : TELEGÄRTNER
Factory number : J00020A0500
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Design
    • 2x RJ45
    • Type
    • RJ45 socket, CAT 6+/Class E
    • Colour
    • Alpine white
    • Assembly
    • 2x
    • Material
    • Metal housing
  • Interfaces
    • Connection
    • 45° outgoing feeder, 8-pin
  • Implementation
    • Shielding
    • Fully shielded
Datasheet/manual