Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 200E :: 8-channel radio switch receiver


HT 200E

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 8-channel receiver
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Load limit
    • 3000 W

The HT200E 8-channel receiver has been developed for tap-proof and manipulation-free remote control. The connection between a transmitter (HT8S and HT5S) and the receiver is encrypted using the widely recognised AES128 procedure and contains a "rolling code", which makes each packet sent to the receiver unique. The learnable receiver allows the operation of up to 32 different transmitters that can be programmed into the receiver using a key (data is retained in the event of a power failure). The 8 relay outputs, with high switching capacity, have a changeover contact and can be set to momentary or latching function. In addition, the receiver also has the option to adjust the receiving frequency and follow-up time of the relay. The detachable antenna can be extended if required, providing much more flexibility during installation of the device.

Applications:

Ideal for installation and alarm technology, or for wireless switching of almost all electronic equipment in the home, garden, office or workshop (opening and closing of roof and hallway windows, awnings, control of doors, gates, or barrier systems,
switching and control of lighting systems, pumps, air-conditioning and irrigation systems, electrical, hydraulic and pneumatic systems

Benefits:

"Rolling code" secure encryption offering the highest safety standards
Range: approx. 200 metres outdoors under normal operating conditions
Display: 17 LEDs provide constant information on the operating status of the system

Technical data:

Operating voltage: 12 V DC
Power consumption: max. 400 mA
Adjustable operating frequency: 868.35 MHz, 869.05 MHz or 869.55 MHz
Mode of operation: latching or momentary function (adjustable)
Bistable (switch) or monostable (relay)
Follow-up time of the relay: adjustable: 200 ms or 500 ms
Outputs: 8x relay output (potential-free)
Maximum connection load:
250 VAC/12 A (3000 W) or 24 VDC/10 A
Max. total connected load: 3000 W
Standby current: approx. 50 mA
Dimensions (W/H/D): 200x120x60 mm



Manufacturer : H-TRONIC
Factory number : 16 18 250
Package weight : 0.67 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • HT
    • Design
    • 8-channel receiver
  • Specials
    • Range
    • 200 m
  • Electrical values
    • Load limit
    • 3000 W