Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 46240 :: Outdoor wireless sockets, set of two (two switches)


HEIT 46240

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Design
    • Plug adapter, 2-fold
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1100 W
  • Implementation
    • Protection class
    • IP44
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
  • Measures
    • Depth
    • Plug housing mm
Socket switch to control electrical appliances and lighting of up to 1000 W remotely.


Manufacturer : HEITRONIC
Factory number : 46240
Package weight : 0.367 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Design
    • Plug adapter, 2-fold
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 30 m
  • Electrical values
    • Load limit
    • 1100 W
  • Implementation
    • Protection class
    • IP44
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
  • Measures
    • Depth
    • Plug housing mm
Datasheet/manual