Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FLS RCS 2044 N :: Remote-controlled switch set 2 x indoor, 1 x outdoor

SAVE9%
Item-No.: FLS RCS 2044 N
€21,95
€19,95




RCS 2044 N Comfort

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 3x
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 25 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
For conveniently switching electrical appliances and lamps up to 1,000 watts on and off.

The safe and convenient solution for remotely controlling electrical devices at the touch of a button.

Plug the signal receiver into the wall socket and plug in the device you want to control. Particularly suitable for use with hard-to-reach electrical devices or lamps.

Also very useful for people who are ill or have impaired mobility.

Switching capacity: 1,000 watts Range up to 25 m
Frequency 433.92 MHz Sockets with child protection.
Includes 12 V battery (type A23) for the hand-held transmitter.
Packed in a blister pack. Battery type: 1 x A23.

Included with delivery:
1 x 4-channel transmitter,
1 x IP 44 remote-controlled switch receiver
2 x IP 20 remote-controlled switch receivers, 1 x 12 V battery type A23.



Manufacturer : BRENNENSTUHL
Factory number : 1507400
Package weight : 0.546 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless socket
    • Design
    • Plug adapter, 3x
    • Assembly
    • With hand-held transmitter
    • Material
    • Socket output, type F - protective contact
  • Specials
    • Range
    • 25 m
  • Electrical values
    • Load limit
    • 1000 W
  • Measures
    • Width
    • 230 mm
    • Height
    • 50 mm
    • Depth
    • Plug housing mm
  • Weights
    • Weight
    • F - earthed mains plug CEE 7/4 kg
Datasheet/manual