Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RCP 020 :: Cinch socket, flange, 2-slot terminal

Item-No.: RCP 020
€0,24
Category of goods: 1 = discountable

RCP 020

  • Product Description
  • Technical information
  • General
    • Type
    • RCA terminal
    • Design
    • 44 mm hole spacing
    • Pole number
    • 2
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
  • Specials
    • Specification
    • 2x
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Red/black
  • Measures
    • Width
    • 52 mm
    • Height
    • 20 mm

2-slot cinch terminal



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA terminal
    • Design
    • 44 mm hole spacing
    • Pole number
    • 2
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
  • Specials
    • Specification
    • 2x
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Red/black
  • Measures
    • Width
    • 52 mm
    • Height
    • 20 mm
Datasheet/manual