Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NYS367-0 :: RCA panel jack, gold, black colour ID ring

Item-No.: NEUTRIK NYS367-0
€2,30
Category of goods: 1 = discountable

NEUTRIK NYS367-0

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black
RCA jack

• Black insulating plate
• Soldered connection
• Max. 3 mm wall thickness



Manufacturer : NEUTRIK
Factory number : NYS367-0
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
    • Temperatur max.
    • -25 ... +70
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black