Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NF2D-4 :: RCA panel jack, silver, yellow colour ID ring

Item-No.: NEUTRIK NF2D-4
Colour:

€4,35
Category of goods: 1 = discountable

NEUTRIK NF2D-4

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Silver
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Yellow
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A

RCA panel jack from Neutrik



Manufacturer : NEUTRIK
Factory number : NF2D-4
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Silver
    • Temperatur max.
    • -30 ... +80
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Yellow
    • Protection class
    • IP 40
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 16 A
Datasheet/manual