Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM BTO1 SW :: RCA panel jack, front mounting, black

Item-No.: LUM BTO1 SW
Colour:

€0,62
Category of goods: 1 = discountable

LUM BTO1 SW

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • For front mounting
    • Pole number
    • 2
    • Assembly
    • Nickel-plated
    • Material
    • ABS/BSP-1/CuZn/steel
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Lands
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A

High-quality RCA panel jack in accordance with JEITA RC-5231

• With soldering eyelets
• For front mounting
• 2 Poles
• Black



Manufacturer : LUMBERG
Factory number : BTO 1 SCHWARZ
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • For front mounting
    • Pole number
    • 2
    • Assembly
    • Nickel-plated
    • Material
    • ABS/BSP-1/CuZn/steel
    • Technology
    • Built-in RCA coupling
    • Temperatur max.
    • -20 ... +70
    • Colour
    • Black
  • Specials
    • Specification
    • According to JEITA RC-5231
  • Interfaces
    • Connection
    • Lands
  • Electrical values
    • Approval
    • UL94
    • Load limit
    • 2 A
Datasheet/manual