Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM 1553 02 RT :: RCA jack, PCB, RT

Item-No.: LUM 1553 02 RT
€0,95
Category of goods: 1 = discountable

LUM 1553 02 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Design
    • For printed circuit boards
    • Pole number
    • 2
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Red
  • Specials
    • Specification
    • Angled
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Color coding
    • Red
  • Measures
    • Width
    • 10 mm
    • Depth
    • 23 mm
    • Height
    • 18 mm
RCA chassis socket, angular version, for printed circuit boards


Manufacturer : LUMBERG
Factory number : 135989
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Design
    • For printed circuit boards
    • Pole number
    • 2
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Red
  • Specials
    • Specification
    • Angled
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Color coding
    • Red
  • Measures
    • Width
    • 10 mm
    • Depth
    • 23 mm
    • Height
    • 18 mm
Datasheet/manual