0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CEAG SW :: RCA adaptor, black

Item-No.: CEAG SW
€2,40
Category of goods: 1 = discountable

CEAG SW

  • Product Description
  • Technical information
  • General
    • Type
    • Panel jack
    • Assembly
    • Gold-plated
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Gold
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black
RCA adapter

• With colour code: black
• Gold-plated version



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Panel jack
    • Assembly
    • Gold-plated
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Gold
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black
Datasheet/manual