Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBP 2 :: RCA connector, PCB, 2-fold

Item-No.: CBP 2
€0,77
Category of goods: 1 = discountable

CBP 2

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
  • Specials
    • Specification
    • 2x
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Color coding
    • rot / weiss

Panel-mounted PCB jack

2-fold with gold-plated contact surfaces



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Material
    • Metal, plastic
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black
  • Specials
    • Specification
    • 2x
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Color coding
    • rot / weiss
Datasheet/manual