Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBM METALL :: RCA connector, installation, metal

Item-No.: CBM METALL
€0,15
Category of goods: 1 = discountable

CBM METALL

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Specials
    • Specification
    • Standard
  • Measures
    • Length
    • 23,46 mm

Standard RCA panel jack in metal housing

Internal jack diameter: 3.6 mm
Outer diameter: 8.35 mm
Metal body with thread and lock nut



Package weight : 0.0032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Metal chassis
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
  • Specials
    • Specification
    • Standard
  • Measures
    • Length
    • 23,46 mm
Datasheet/manual