Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBGP SW :: RCA connector, installation, gold-plated with black ring

Item-No.: CBGP SW
Colour:

€0,20
Category of goods: 1 = discountable

CBGP SW

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Gold-plated
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection

RCA panel jack, gold-plated with colour ID ring



Package weight : 0.0031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Pole number
    • 2
    • Assembly
    • Colour indentification ring
    • Material
    • Gold-plated
    • Technology
    • Built-in RCA coupling
    • Colour
    • Black ring
  • Specials
    • Specification
    • Gold-plated
  • Interfaces
    • Connection
    • Soldered connection
Datasheet/manual