Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CBGI SW :: RCA connector, installation, w. ABS ins., gold-plated, black

Item-No.: CBGI SW
€3,85
Category of goods: 1 = discountable

CBGI SW

  • Product Description
  • Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • ABS insulation
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Gold
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black
RCA panel jack, gold-plated

ABS insulation for floating installation
Installation hole diameter: 12.7 mm



Package weight : 0.0082 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flush-mounted RCA socket
    • Design
    • ABS insulation
    • Pole number
    • 2
    • Assembly
    • Gold-plated
    • Material
    • Metal
    • Technology
    • Built-in RCA coupling
    • Colour
    • Gold
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • Color coding
    • Black
Datasheet/manual