Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NEUTRIK NYS373-4 :: RCA plug, black, yellow colour ID ring

Item-No.: NEUTRIK NYS373-4
€1,99
Category of goods: 1 = discountable

NEUTRIK NYS373-4

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Technology
    • RCA plug
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Yellow
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 6.0 mm

Black RCA plug from NEUTRIK

Anti-kink sleeve 3.0 - 6.0 mm



Manufacturer : NEUTRIK
Factory number : NYS373-4
Package weight : 0.0174 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
    • Pole number
    • 2
    • Assembly
    • Gold-plated contacts
    • Technology
    • RCA plug
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Yellow
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 6.0 mm
Datasheet/manual