Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LUM XSTO1 WS :: RCA plug, straight, anti-kink protection, white

Item-No.: LUM XSTO1 WS
€0,44
Category of goods: 1 = discountable

LUM XSTO1 WS

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
    • Pole number
    • 2
    • Assembly
    • 8-sided plastic housing
    • Technology
    • RCA plug
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • White
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 8.2 mm
    • Length
    • 34 mm
    • Width
    • 11.3 mm
    • Ø
    • Pin, 4 mm mm
  • Electrical values
    • Approval
    • According to JEITA RC-5231
    • Load limit
    • 2 A

High-quality RCA plug in accordance with JEITA RC-5231

• Straight design
• with solder connections
• With anti-kink protection
• 2 Poles
• White



Manufacturer : LUMBERG
Factory number : 10479
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Kink protection
    • Material
    • Plastic housing
    • Colour
    • Black
    • Pole number
    • 2
    • Assembly
    • 8-sided plastic housing
    • Technology
    • RCA plug
    • Temperatur max.
    • -20 ... +70
  • Specials
    • Specification
    • Straight
  • Implementation
    • Color coding
    • White
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Cable inlet Ø
    • 8.2 mm
    • Length
    • 34 mm
    • Width
    • 11.3 mm
    • Ø
    • Pin, 4 mm mm
  • Electrical values
    • Approval
    • According to JEITA RC-5231
    • Load limit
    • 2 A
Datasheet/manual