Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65417 :: RCA plug > 2-pin terminal block

Item-No.: DELOCK 65417
€1,15
Category of goods: 1 = discountable

DELOCK 65417

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Black/green
    • Pole number
    • 2
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Screw terminal

This Delock RCA to terminal block adapter can be used to connect stranded wires with stripped ends. This makes the adapter suitable for special industrial applications and also for audiovisual hobbies. The adapter can be used to create custom connections to devices with RCA connectors.

• Connectors:
RCA plug
2-pin terminal block
• Pitch 5.0 mm

Package contents
• Adapter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 65417
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Design
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Black/green
    • Pole number
    • 2
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Straight
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual