Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CSW SW :: RCA connector with bend protection, black, angled

Item-No.: CSW SW
Colour:

€0,26
Category of goods: 1 = discountable

CSW SW

  • Product Description
  • Technical information
  • General
    • Type
    • RCA plug
    • Material
    • Plastic housing
    • Colour
    • Black ring
    • Pole number
    • 2
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Right-angle plug

Black, angled RCA connector in a plastic housing.



Package weight : 0.0026 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA plug
    • Material
    • Plastic housing
    • Colour
    • Black ring
    • Pole number
    • 2
    • Technology
    • RCA plug
  • Specials
    • Specification
    • Right-angle plug
Datasheet/manual